| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-3009 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395133009 |
| SKU: | MOL39513-3009 |
39513-3009
| Heilind Number: | MOL39513-3009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39513-3009 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series featuring a single row design with 9 contacts. With a pitch of 3.81mm, this vertical plug is ideal for secure connections in various applications. Rated for 8A and 300V, it ensures reliable performance even in demanding conditions, with an operating temperature range from -40°C to 105°C. Fully polarized for easy mating, it accommodates wire sizes ranging from 30 to 16 AWG (.05 - 1.31 mm²). UL certified and ROHS compliant, it guarantees quality and environmental responsibility. Perfect for use in industrial and commercial settings, this terminal block offers a convenient and efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

