| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-7002 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395137002 |
| SKU: | MOL39513-7002 |
39513-7002
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for efficient connectivity, this terminal block features a 3.81mm pitch and can accommodate wire sizes ranging from 24 to 16 AWG (.05 - 1.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in various environments. Certified by UL (E48521) and compliant with RoHS standards, it ensures safety and sustainability. This vertical orientation connector has one row with two contacts, polarized for secure mating. Ideal for applications requiring a current rating of 8A and a voltage of up to 300V, it's a versatile solution for your connectivity needs. Whether for industrial, commercial, or residential use, this plug component offers convenience and durability. Explore our range of terminal blocks and headers for more options to suit your project requirements.

