| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-7005 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395137005 |
| SKU: | MOL39513-7005 |
39513-7005
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, part of our 39513 series. Designed for efficient and secure wire connections, this terminal block features a vertical orientation with a pitch of 3.81mm. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a range of environments. The connector type is Eurostyle Pluggable, accommodating various wires sizes from 24 to 16 AWG. UL agency certified and RoHS compliant, it guarantees quality and compliance with industry standards. Perfect for applications requiring up to 300V and 8A, this terminal block is essential for streamlined and durable electrical connections.

