| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-7015 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395137015 |
| SKU: | MOL39513-7015 |
39513-7015
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block Series, designed for efficient and secure connections in a variety of applications. With a 3.81mm pitch and 15 contacts loaded, these vertical orientation plugs offer reliable performance. Operating within a wide temperature range from -40°C to 105°C, they ensure durability in diverse environments. UL agency certified and accommodating wire sizes from 24 to 16 AWG, these connectors provide versatility and compliance. Featuring polarized mating and Eurostyle pluggable termination, they guarantee ease of use and connectivity. Ideal for use in terminal block assemblies, PCBs, and more, these components are essential for streamlined electrical connections.

