| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-8002 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395138002 |
| SKU: | MOL39513-8002 |
39513-8002
Specifications
Detailed Description
Discover the reliability of our ESE - Eurostyle Pluggable Terminal Blocks, perfect for secure connections in your projects. With a compact design and vertical orientation, these 8A-rated connectors feature a single row for easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C, they ensure optimal performance in diverse environments. With a pitch of 3.81mm and voltage rating of 300V, they accommodate various wire sizes, from 24AWG to 16AWG. Polarized for accurate mating, these terminal blocks are UL certified for quality assurance. Ideal for use in industrial settings, they offer a durable solution for your connectivity needs. Explore our range of Pluggable Terminal Blocks for reliable, efficient connections.

