| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-8007 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395138007 |
| SKU: | MOL39513-8007 |
39513-8007
Specifications
Detailed Description
Elevate your connectivity with our Eurostyle Pluggable Terminal Block, designed for seamless integration in a variety of applications. This vertical plug component boasts a high amperage of 8A and a voltage rating of 300V, ensuring reliable performance. With a rugged construction, it operates flawlessly in temperatures ranging from -40°C to 105°C, making it suitable for diverse environments. Featuring a polarized design for secure mating, it accommodates up to 7 contacts and accepts wire sizes from 24AWG to 16AWG (.05 - 1.31 mm²). UL agency certified for quality assurance, this terminal block is a dependable solution for your connectivity needs.

