| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39513-8019 |
| Series: | 39513 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0395138019 |
| SKU: | MOL39513-8019 |
39513-8019
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39513 series. This versatile connector features a 3.81mm pitch and is designed for vertical orientation, with one row of 19 contacts. With a robust construction, it offers a reliable connection for various wire sizes ranging from 24AWG to 16AWG. Operating efficiently in temperatures from -40°C to 105°C and with a voltage rating of 300V, it is suitable for a wide range of applications. UL agency certified and polarized for easy mating, this plug component ensures both safety and convenience in your connectivity solutions. Meeting industry standards for quality and performance, it is a crucial asset in any terminal block assembly.

