| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0003 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395140003 |
| SKU: | MOL39514-0003 |
39514-0003
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, a versatile and reliable solution for your connectivity needs. With an amperage rating of 8A and a voltage of 300V, this horizontal plug features a single row design and can accommodate up to three contacts. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for various environments. Each contact is polarized for secure mating, while its UL agency certification ensures safety and quality. The termination pitch of 3.81mm and lockable feature make installation easy and secure. Compatible with wire sizes ranging from 24AWG to 16AWG, this terminal block is RoHS compliant, making it an environmentally friendly choice. Perfect for applications in industrial, commercial, or residential settings, it offers a durable and space-saving solution for your connection needs.

