| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0005 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395140005 |
| SKU: | MOL39514-0005 |
39514-0005
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Connector, a versatile solution for your connectivity needs. With a high amperage rating of 8A and a maximum operating temperature of 105°C, this connector is designed to perform reliably in demanding environments. Featuring a single row of 5 contacts and a pitch of 3.81mm, it offers easy and efficient wire termination. Its horizontal orientation and polarized mating ensure proper alignment, while the UL certification guarantees safety and quality. Suitable for wire sizes ranging from 24AWG to 16AWG, this connector is compatible with a variety of applications. Its lock-to-mating part feature provides secure connections, making it ideal for industrial use. RoHS compliant, it meets environmental standards. Upgrade your connectivity setup with the ESE Eurostyle Pluggable Connector.

