| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0006 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395140006 |
| SKU: | MOL39514-0006 |
39514-0006
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This connector offers a secure, polarized fit for horizontal plug orientation, with a 3.81mm pitch and accommodating up to 6 contacts. Rated for 8A and 300V, it ensures reliable power transmission in a wide operating temperature range from -40°C to 105°C. With UL agency certification and RoHS compliance, it guarantees quality and environmental responsibility. Its versatile wire size compatibility and locking feature make it a convenient and durable solution for your connectivity needs. Ideal for various applications, this terminal block is a crucial component in your electronic setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2019 | 507607 - Packaging Change. | Download | |||

