| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0010 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395140010 |
| SKU: | MOL39514-0010 |
39514-0010
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Terminal Block, designed for seamless connectivity in various applications. With a maximum operating temperature of 105°C and a wide operating range from -40 to 105°C, this terminal block ensures reliable performance in diverse environments. Featuring a 3.81mm pitch and Eurostyle Pluggable connector type, it allows for easy and secure connections. The polarized design and locking feature enhance mating stability, while accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). With UL agency certification and RoHS compliance, you can trust in the quality and safety of this terminal block for your projects. Whether you're in need of a single-row, 10-contact solution or seeking a durable component for industrial applications, the ESE series Terminal Block delivers efficiency and convenience.

