| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0013 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395140013 |
| SKU: | MOL39514-0013 |
39514-0013
| Heilind Number: | MOL39514-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0013 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless connectivity, this terminal block features a 3.81mm pitch and can accommodate wire sizes ranging from 24 AWG to 18 AWG, making it versatile for various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. The 13 contacts loaded onto a single row, each polarized for secure mating, guarantee efficient and error-free connections. UL agency certified and featuring a lock to the mating part, this terminal block prioritizes safety and stability in its design. Suitable for horizontal orientation, it is an essential component for any project requiring a durable and high-performance connector.

