| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0103 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140103 |
| SKU: | MOL39514-0103 |
39514-0103
| Heilind Number: | MOL39514-0103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0103 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our Pluggable Terminal Block, a reliable component designed for seamless integration in various applications. Featuring a horizontal orientation and accommodating up to 3 positions, this terminal block ensures efficient power distribution. With a voltage rating of 300V and an amperage of 8A, it guarantees safe and stable performance. The 3.81mm pitch allows for easy wire insertion, accepting sizes ranging from 24AWG to 16AWG. Whether you're working on a DIY project or industrial setup, this terminal block, while not RoHS compliant, is a versatile solution for your connectivity needs. Upgrade your wiring setup with this essential component, offering both convenience and durability.

