| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0105 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140105 |
| SKU: | MOL39514-0105 |
39514-0105
| Heilind Number: | MOL39514-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0105 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 5-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 3.81mm pitch for efficient wiring. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable power transmission. Accepting wire sizes ranging from 24AWG to 16AWG, it offers versatility for various applications. While not RoHS compliant, it meets high-quality standards for performance and durability. Perfect for use in industrial settings, this terminal block is a vital component for your connectivity needs.

