| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0111 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140111 |
| SKU: | MOL39514-0111 |
39514-0111
| Heilind Number: | MOL39514-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0111 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with our 11-position pluggable terminal block. With a maximum amperage of 8A and a voltage rating of 300V, this terminal block is suitable for a variety of applications. Featuring a horizontal orientation and a 3.81mm pitch, it allows for efficient wire installation. Accepting wire sizes ranging from 24AWG to 16AWG, including 18AWG, it offers versatility in connectivity. While not RoHS compliant, it meets essential safety standards. Ideal for use in industrial and commercial settings, this terminal block ensures reliable and secure connections. Explore our range of terminal blocks for all your wiring needs.

