| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0114 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140114 |
| SKU: | MOL39514-0114 |
39514-0114
| Heilind Number: | MOL39514-0114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0114 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block, designed for seamless integration in your electronic setups. With an amperage of 8 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring a horizontal orientation and 14 positions for efficient cable management, this terminal block accommodates wire sizes ranging from 24 AWG to 16 AWG. Its pitch of 3.81 mm allows for easy installation, while its sturdy construction guarantees durability. Whether you're a DIY enthusiast or a professional electrician, this terminal block is a must-have for your projects. Rest assured, it complies with RoHS regulations, prioritizing environmental sustainability. Elevate your connectivity game with this essential component.

