| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0119 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140119 |
| SKU: | MOL39514-0119 |
39514-0119
| Heilind Number: | MOL39514-0119 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0119 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, 19 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance, 19-position pluggable terminal block. Featuring a horizontal orientation for seamless installation, this block offers a secure and efficient solution for your wiring needs. With a pitch of 3.81mm and the ability to accommodate wire sizes ranging from 24 AWG to 16 AWG, it provides versatility for various applications. Rated for 300V and 8A, it ensures reliable power distribution. Whether you're working on a DIY project or industrial application, this terminal block, with its durable construction and easy pluggable design, is a must-have for any electrical setup. Explore its potential in connecting and organizing wires effortlessly.

