| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0205 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 5 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140205 |
| SKU: | MOL39514-0205 |
39514-0205
| Heilind Number: | MOL39514-0205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0205 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 5 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 5-position horizontal pluggable terminal block. With a pitch of 3.81mm, it accommodates wire sizes ranging from 24 AWG to 18 AWG, making it versatile for various applications. Rated for 8A and 300V, it ensures reliable power distribution. Its compact design and RoHS compliance make it ideal for environmentally conscious projects. Whether you're working on a DIY electronics project or industrial automation, this terminal block provides a convenient and durable solution for your wiring needs.

