| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0207 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140207 |
| SKU: | MOL39514-0207 |
39514-0207
| Heilind Number: | MOL39514-0207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0207 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 7 Circuits
More >>Specifications
Detailed Description
Maximize your power connectivity with our versatile Pluggable Terminal Block. With a durable design and horizontal orientation, this terminal block is perfect for various applications. Featuring 7 positions and a pitch of 3.81mm, it allows for secure and efficient wire connections. Its amperage rating of 8A and voltage rating of 300V ensure reliable performance. Accommodating wire sizes ranging from 24AWG to 16AWG, including 18AWG and 20AWG, it offers flexibility for your wiring needs. Whether you're a professional electrician or a DIY enthusiast, this terminal block, while not ROHS compliant, is a must-have component for your projects. Trust in its quality and make seamless connections with ease.

