| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0211 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140211 |
| SKU: | MOL39514-0211 |
39514-0211
Specifications
Detailed Description
Power up your connections with our versatile Pluggable Terminal Block. With a robust amperage rating of 8 A and a maximum voltage of 300 V, this terminal block ensures reliable performance in various applications. Its horizontal orientation and 11 positions make it easy to manage multiple wires, accommodating sizes ranging from 24 AWG to 16 AWG. Whether you're working on industrial machinery or electronic devices, this terminal block's durable construction and secure wire connections provide peace of mind. Upgrade to this essential connector for efficient and safe power distribution.

