| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0214 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140214 |
| SKU: | MOL39514-0214 |
39514-0214
Specifications
Detailed Description
Power up your connections with our 14-position pluggable terminal block. Designed for horizontal orientation, this terminal block offers a secure and reliable solution for your wiring needs. With a pitch of 3.81mm, it accommodates wire sizes ranging from 24 AWG to 18 AWG, making it versatile for various applications. Its 300V voltage rating and 8A amperage ensure efficient power transmission, while its durable construction guarantees long-lasting performance. Whether you're working on a DIY project or industrial application, this terminal block is RoHS compliant, meeting environmental standards. Trust in its quality and convenience for seamless connectivity.

