| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0216 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140216 |
| SKU: | MOL39514-0216 |
39514-0216
| Heilind Number: | MOL39514-0216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0216 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 16 Circuits
More >>Specifications
Detailed Description
Efficiently power up your connections with our 16-position pluggable terminal block. Designed for horizontal orientation, this secure terminal block features a 3.81mm pitch, accommodating various wire sizes from 24 AWG to 18 AWG. With a rated amperage of 8A and voltage of 300V, it ensures reliable performance in diverse applications. Stay compliant with RoHS regulations while enjoying easy installation and maintenance. Perfect for projects in need of organized and durable connectivity, this terminal block is a must-have for any electronic setup.

