| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0218 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140218 |
| SKU: | MOL39514-0218 |
39514-0218
| Heilind Number: | MOL39514-0218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0218 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, 18 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance pluggable terminal block featuring 18 positions for seamless wire connections. Designed for horizontal orientation, this terminal block offers a pitch of 3.81mm and is suitable for a wide range of wire sizes, from 24AWG to 16AWG. With an amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block guarantees secure and efficient connections. Made with quality materials, it meets RoHS compliance standards, aligning with environmental regulations. Elevate your wiring projects with this essential component, providing ease of installation and durability in any application.

