| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0610 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140610 |
| SKU: | MOL39514-0610 |
39514-0610
| Heilind Number: | MOL39514-0610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0610 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance pluggable terminal block. Designed for seamless integration, this horizontal terminal block features 10 positions, accommodating wire sizes ranging from 24 to 16 AWG. With a robust amperage rating of 8A and a maximum voltage of 300V, it ensures reliable power transmission in various applications. Its 3.81mm pitch allows for efficient wiring, while its durable construction guarantees long-term stability. Whether you're a DIY enthusiast or a professional installer, this terminal block is a must-have for your connectivity needs. Unleash its potential and experience effortless power distribution like never before.

