| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0620 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140620 |
| SKU: | MOL39514-0620 |
39514-0620
| Heilind Number: | MOL39514-0620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0620 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our 20-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 3.81mm pitch, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum amperage of 8A and voltage rating of 300V, it ensures reliable power transmission. Its durable construction and easy installation make it ideal for various industrial applications. Please note that this product is not RoHS compliant. Upgrade your connectivity solutions with this essential component.

