| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0706 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140706 |
| SKU: | MOL39514-0706 |
39514-0706
| Heilind Number: | MOL39514-0706 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0706 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 6 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality pluggable terminal block. Featuring a horizontal orientation and 6 positions, it offers convenient and secure wire termination. With a pitch of 3.81mm, it ensures efficient spacing in your setup. Rated for 8A and 300V, it guarantees reliable performance. Accommodating wire sizes from 24AWG to 16AWG, it suits a variety of applications. While not RoHS compliant, its durable construction ensures long-lasting use. Upgrade your connectivity solutions with this essential component.

