| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0711 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140711 |
| SKU: | MOL39514-0711 |
39514-0711
| Heilind Number: | MOL39514-0711 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0711 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Easily connect and secure multiple wires with this 11-position pluggable terminal block. Featuring a horizontal orientation, it offers efficient wire management in a compact design. With a pitch of 3.81mm, it accommodates various wire sizes ranging from 24 AWG to 16 AWG, providing versatility for different applications. Rated for 300V and 8A, it ensures reliable power distribution. Though not RoHS compliant, this terminal block guarantees robust performance. Ideal for use in industrial or electronic projects, it's a crucial component for creating secure and organized connections.

