| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0712 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 12 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140712 |
| SKU: | MOL39514-0712 |
39514-0712
| Heilind Number: | MOL39514-0712 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0712 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 12 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Featuring a horizontal orientation and 12 positions, it offers seamless integration for your wiring needs. With a pitch of 3.81mm, it ensures efficient signal transmission, while accommodating wire sizes ranging from 24 to 16 AWG. Operating at 300V and 8A, it guarantees reliable power delivery. Made for optimal performance, this terminal block is a must-have for any project requiring secure and durable connections. Let efficiency and quality be the hallmarks of your work with this essential component.

