| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-0714 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395140714 |
| SKU: | MOL39514-0714 |
39514-0714
| Heilind Number: | MOL39514-0714 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-0714 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Power up your connections with our 14-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 3.81 mm pitch, accommodating wire sizes ranging from 24 AWG to 16 AWG. With a maximum voltage rating of 300 V and amperage of 8 A, it ensures reliable performance in various applications. Whether you're working on industrial machinery or electronic projects, this terminal block, crafted for optimal conductivity and durability, is a must-have for efficient and secure wire termination. Joining convenience with quality, it's the perfect solution for your connectivity needs.

