| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E12A35A |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395145007 |
| SKU: | MOL39514-5007 |
MS27508E12A35A
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in your electronic systems. With a compact design and horizontal orientation, this single-row terminal block is perfect for space-constrained applications. It features a secure plug component, polarized for easy mating, and boasts a high current rating of 8A at 300V. Operating reliably in temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. With a pitch of 3.81mm, it accommodates various wire sizes, from 24AWG to 16AWG, making it ideal for a wide range of projects. UL agency-certified and compliant with RoHS regulations, this terminal block guarantees quality and environmental responsibility. Whether you're a DIY enthusiast or a professional engineer, the ESE Eurostyle Pluggable Terminal Block is a must-have for your connectivity needs. Elevate your projects with its reliable performance and easy installation.

