| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5012 |
| Series: | 39514 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395145012 |
| SKU: | MOL39514-5012 |
39514-5012
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for seamless connectivity, this terminal block features a horizontal orientation with a single row of 12 contacts, each capable of accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²). With a voltage rating of 300V and an amperage of 8A, it ensures reliable power transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. This polarized terminal block is UL certified for safety and features a 3.81mm pitch for easy installation. Its locking mechanism ensures secure mating, while its non-stackable design optimizes space utilization. RoHS compliant, it upholds environmental standards without compromising performance, making it a versatile and dependable solution for your connectivity needs.

