| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5110 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145110 |
| SKU: | MOL39514-5110 |
39514-5110
| Heilind Number: | MOL39514-5110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5110 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 10 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Pluggable Terminal Block and Header. Designed for optimal functionality, this component features a horizontal orientation with a single row layout, offering 10 positions for seamless wire connections. With a pitch of 3.81 mm, it ensures secure and efficient wiring in various applications. Supporting amperages up to 8A and voltages up to 300V, it guarantees reliable power distribution. Compatible with wire sizes ranging from 24AWG to 16AWG, including 18AWG and 20AWG, it caters to diverse wiring needs. While not RoHS compliant, its quality and performance are unmatched, making it an essential component for your projects. Explore our full range of connectors and terminal blocks for more options.

