| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5111 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145111 |
| SKU: | MOL39514-5111 |
39514-5111
| Heilind Number: | MOL39514-5111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5111 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical setup with our high-quality terminal block, featuring a horizontal orientation for seamless integration. With 11 positions and a pitch of 3.81mm, this block offers efficient connectivity for various wire sizes ranging from 24 AWG to 16 AWG. Boasting a sturdy construction, it can handle an amperage of 8A and a voltage of 300V, ensuring reliable performance. Perfect for industrial or DIY projects, this terminal block is a must-have for any wiring application. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Upgrade your connections with ease using this essential component.

