| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5113 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145113 |
| SKU: | MOL39514-5113 |
39514-5113
| Heilind Number: | MOL39514-5113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5113 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Featuring a horizontal orientation and 13 positions, it offers convenient and efficient wiring for various applications. With a pitch of 3.81mm, it ensures secure connectivity, while accommodating wire sizes ranging from 24 to 16 AWG. Operating at 300V and 8A, this terminal block is suitable for a wide range of voltage and amperage requirements. Its durable construction and reliable performance make it a must-have component for any project. Explore seamless integration and streamline your connections with this essential terminal block.

