| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5114 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145114 |
| SKU: | MOL39514-5114 |
39514-5114
| Heilind Number: | MOL39514-5114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5114 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our 14-position pluggable terminal block. Designed for horizontal orientation, this terminal block offers a secure and efficient solution for your wiring needs. With a pitch of 3.81mm, it accommodates various wire sizes ranging from 24 AWG to 16 AWG, providing flexibility in your installations. Rated for 300V and 8A, it ensures reliable power delivery. Whether you're working on a DIY project or industrial application, this terminal block, with its sturdy construction and easy plug-in design, is a must-have component for your toolbox. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your connectivity with this essential component.

