| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5115 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145115 |
| SKU: | MOL39514-5115 |
39514-5115
| Heilind Number: | MOL39514-5115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5115 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, 15 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for optimal functionality, this horizontal orientation block features 15 positions with a pitch of 3.81mm, ensuring secure and efficient wire termination. With a maximum voltage rating of 300V and an amperage of 8A, it provides reliable power distribution for various applications. Accommodating wire sizes ranging from 24 to 16 AWG, this terminal block offers versatility in connectivity. Crafted with quality and durability in mind, it is ideal for use in industrial settings. Stay compliant with RoHS regulations while enjoying the convenience and performance of this essential connector. Explore seamless integration and streamline your wiring tasks with this essential component.

