| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5206 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145206 |
| SKU: | MOL39514-5206 |
39514-5206
Specifications
Detailed Description
Easily connect and secure wires with our Horizontal Pluggable Terminal Block. Featuring six positions for effortless organization, it accommodates various wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm, it ensures a secure fit while handling a voltage of up to 300V and an amperage of 8A. Perfect for streamlined connectivity in industrial or electronic applications, this Terminal Block guarantees reliable performance. Its durable construction and straightforward orientation make it a must-have component for efficient wire management. Trust in its quality for seamless installations.ROHS compliant.

