| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5213 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145213 |
| SKU: | MOL39514-5213 |
39514-5213
Specifications
Detailed Description
Easily connect and secure multiple wires with this pluggable terminal block, designed for efficient and reliable electrical connections. With a maximum amperage of 8A and a voltage rating of 300V, it ensures safe power transmission. Featuring 13 positions and a horizontal orientation, it is ideal for various applications. The pitch of 3.81mm allows for easy installation, while accommodating wire sizes ranging from 24AWG to 16AWG. Not RoHS compliant, it offers versatility in usage. Perfect for professionals working with connectors, terminal blocks, and headers, this pluggable terminal block is a must-have in any toolkit.

