| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5220 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 20 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145220 |
| SKU: | MOL39514-5220 |
39514-5220
| Heilind Number: | MOL39514-5220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5220 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Featuring a horizontal orientation and 20 positions, it offers exceptional versatility for your wiring needs. With a pitch of 3.81mm, it ensures secure and efficient connectivity, while accommodating wire sizes ranging from 24 AWG to 16 AWG. Rated for 300V and 8A, this terminal block guarantees reliable performance in various applications. Its durable construction and pluggable design make it a must-have component for any project requiring robust and easy-to-use connectors. Explore our range of terminal blocks and elevate your connectivity solutions.

