| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5606 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 6 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145606 |
| SKU: | MOL39514-5606 |
39514-5606
Specifications
Detailed Description
Easily connect and secure wires with our 6-position pluggable terminal block. Designed for horizontal orientation, this terminal block features a 3.81mm pitch, accommodating various wire sizes from 24 AWG to 16 AWG. With a maximum voltage rating of 300V and 8A amperage, it ensures reliable power distribution in your applications. Made for convenience, it has a single row layout, facilitating efficient wiring. While not RoHS compliant, it meets industry standards for quality and performance. Perfect for use in a wide range of electronic projects, this terminal block is an essential component for any connectivity setup.

