| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5609 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145609 |
| SKU: | MOL39514-5609 |
39514-5609
Specifications
Detailed Description
Enhance your connectivity with our high-performance Pluggable Terminal Block. This horizontal orientation block features 9 positions, accommodating wire sizes ranging from 24 to 16 AWG. With a pitch of 3.81mm and a voltage rating of 300V, it ensures reliable power transmission. Delivering an amperage of 8A, it is suitable for various applications. While not RoHS compliant, its robust construction guarantees durability. Perfect for industrial use, this terminal block is a must-have for efficient and secure connections. Elevate your setup with this essential component.

