| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5704 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 4 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145704 |
| SKU: | MOL39514-5704 |
39514-5704
| Heilind Number: | MOL39514-5704 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5704 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our 4-position horizontal pluggable terminal block, designed for optimal performance in various applications. With a current rating of 8A and a voltage capacity of 300V, this terminal block ensures reliable power transmission. Its versatile wire size compatibility, ranging from 24 AWG to 16 AWG, guarantees flexibility in installation. Meeting industry standards for quality, it provides durable and secure connections for your projects. Perfect for professionals and DIY enthusiasts alike, this terminal block is a must-have for efficient and organized wiring setups.

