| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39514-5718 |
| Amperage: | 8 A |
| Number of Rows: | 1 |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Part Aliases: | 0395145718 |
| SKU: | MOL39514-5718 |
39514-5718
| Heilind Number: | MOL39514-5718 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39514-5718 |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a secure amperage rating of 8 A and a durable construction, it ensures reliable power transmission in industrial settings. Boasting 18 positions and a 3.81 mm pitch, it offers ample space for multiple wire sizes ranging from 24 AWG to 16 AWG. Its horizontal orientation and 300 V voltage rating make it versatile for various applications. While not RoHS compliant, it guarantees robust connectivity for your projects. Upgrade your setups with this essential component in the Pluggable Terminal Blocks category.

