| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39515-1002 |
| Series: | 39515 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395151002 |
| SKU: | MOL39515-1002 |
39515-1002
| Heilind Number: | MOL39515-1002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39515-1002 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 2 Circuits
More >>Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic assembly needs. With a current rating of 8 A and a voltage of 300 V, this PCB header is designed for efficient power transmission. Its compact design features a single row of two contacts, perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. The polarized orientation and locking mechanism guarantee secure mating, while the UL certification assures quality and safety standards. Suitable for various applications, this terminal block is a must-have component for your connectivity solutions.

