39515-1004

Heilind Number:MOL39515-1004
Manufacturer:Molex
Manufacturer Number:39515-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-1004
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395151004
SKU:MOL39515-1004

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series, designed for seamless connectivity in electronic applications. With an amperage rating of 8A and a maximum voltage of 300V, this connector ensures reliable power transmission. Featuring a single row with four contacts, it offers convenient PCB integration with a 3.81mm pitch and 2.5mm PCB thickness. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees performance in diverse environments. Its vertical orientation and 3.5mm tail length facilitate easy assembly, while the polarized design and locking mechanism ensure secure mating. RoHS compliant and UL certified, this terminal block header meets international quality standards, making it an ideal choice for your connectivity needs.