| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39515-1006 |
| Series: | 39515 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395151006 |
| SKU: | MOL39515-1006 |
39515-1006
Specifications
Detailed Description
Enhance your PCB assembly with the 39515 series Eurostyle Pluggable Connector, designed for seamless integration and reliable performance. With an amperage rating of 8A and a voltage tolerance of 300V, this connector ensures efficient power transmission. Featuring a single row design and vertical orientation, it accommodates six contacts with precise alignment. Its rugged construction, operating within a wide temperature range from -40°C to 105°C, guarantees durability in diverse environments. The polarized mating feature and secure locking mechanism offer added convenience and stability during installation. UL certified and RoHS compliant, this connector prioritizes safety and environmental responsibility. Ideal for terminal block applications, it's a essential component for your connectivity needs.

