39515-1007

Heilind Number:MOL39515-1007
Manufacturer:Molex
Manufacturer Number:39515-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-1007
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395151007
SKU:MOL39515-1007

Detailed Description

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39515 series. With an amperage of 8A and a voltage rating of 300V, this connector is designed for efficient power transmission on your PCB. Featuring a single row with seven contacts, it ensures secure and reliable connections. The vertical orientation and 3.81mm pitch make it easy to integrate into your design. Operating in temperatures ranging from -40°C to 105°C, it offers durability in various environments. With UL certification and polarized mating, this terminal block guarantees safety and compliance. Its 3.5mm tail length and lockable design provide added convenience during installation. Trust in this high-quality component for your connectivity needs.