39515-1010

Heilind Number:MOL39515-1010
Manufacturer:Molex
Manufacturer Number:39515-1010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-1010
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395151010
SKU:MOL39515-1010

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, designed for seamless connectivity in electronic assemblies. This vertical connector features a 3.81mm pitch and can accommodate up to 10 contacts, with a maximum operating temperature of 105°C and a wide range of -40°C to ensure reliable performance in various environments. Polarized for easy mating, it offers secure termination on 2.5mm thick PCBs, with a tail length of 3.5mm for efficient installation. Certified for UL standards and RoHS compliant, this header guarantees both safety and environmental responsibility in your designs. With lock-to-mating part functionality and a single-row configuration, it's a versatile choice for your terminal block needs.