| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39515-1015 |
| Series: | 39515 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.81 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 3.81 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395151015 |
| SKU: | MOL39515-1015 |
39515-1015
| Heilind Number: | MOL39515-1015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39515-1015 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 15 Circuits
More >>Specifications
Detailed Description
Ideal for Eurostyle Pluggable applications, this 39515 ESE series PCB Header boasts a high amperage rating of 8A and a voltage tolerance of 300V. With a compact pitch of 3.81mm and a vertical orientation, it efficiently accommodates 15 contacts while ensuring secure connectivity. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environments. UL-certified and RoHS-compliant, this header guarantees quality and environmental responsibility. Its polarized design and locking feature enhance mating integrity, making it a reliable choice for terminal block connections. The 2.5mm PCB thickness and 3.5mm tail length further contribute to its versatility and ease of installation. Perfect for industrial and electronic applications, this header is a crucial component in ensuring efficient and durable connectivity.

