39515-1017

Heilind Number:MOL39515-1017
Manufacturer:Molex
Manufacturer Number:39515-1017
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 17 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39515-1017
Series:39515 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.81 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:17
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.81 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395151017
SKU:MOL39515-1017

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, featuring a sleek vertical orientation and a 3.81mm pitch for seamless integration. This high-performance component, rated for 8A and 300V, is designed for precision and reliability, with a wide operating temperature range from -40 to 105°C. Boasting 17 loaded contacts and UL certification, it ensures secure and compliant connections. The polarized mating feature, along with a 3.5mm tail length and lock-to-mating part mechanism, guarantees stability in your assembly. Perfect for various applications in industrial and electronic settings, this terminal block header is a must-have for efficient and durable PCB designs.